Molex RF Coaxial Terminations
Molex RF Coaxial Terminations deliver precise signal power control, exceptional signal integrity, and low Passive Intermodulation (PIM). These terminators provide accuracy and durability to ensure consistent long-term performance. The RF terminators feature 2.92mm N-Type, SMA connector, 0.5W to 50W power handling, DC to 40GHz frequencies, 50ohms impedance, and 1.35:1 to 1.40:1 maximum VSWR. These terminators are engineered with solderless contacts to withstand wide temperature ranges, shock and vibration forces, and harsh environmental conditions. The RF terminators are ideal for aerospace, wireless infrastructure, automotive, telecommunications, and defense applications.Features
- Offers exceptional durability and environmental resilience
- Enables compatibility with various RF connector types
- Provides high performance for precision applications
- Delivers reliable power handling
- Offers vertical integration
- Simplifies system design with a range of options
Applications
- Aerospace/defense:
- Electronic warfare systems
- Radar systems
- Missile defense systems
- Military aircraft
- Global Positioning System (GPS) devices
- Military radios
- SATCOM uplinks
- Ship signal exploitation devices
- Counter-IED systems
- Simulation systems
- Wireless infrastructure:
- Wireless devices
- Cell-site infrastructure
- Point-to-point communication systems
- In-flight wireless systems
- Public safety and transportation systems
- RF generators
- 4G/5G/6G testing and measurement equipment
- Distributed antenna systems
- Telecommunications:
- Mobile network testing equipment
- Wireless communications test systems
- Broadcasting and multimedia devices
- Network analyzers
- Spectrum analyzers
- Signal generators
- Test and measurement equipment
- Automotive:
- Test environment equipment
Specifications
- 2.92mm N-Type, SMA connector
- 0.5W to 50W power handling
- DC to 40GHz frequencies
- 50Ω impedance
- 1.20:1 to 1.35:1 maximum VSWR depending on the version
- -65°C to 125°C operating temperature range (N-Type, SMA)
- -55°C to 125°C operating temperature range (2.92mm)
Chain Detail
Dimension Diagram
View Results ( 4 ) Page
| Artikelnummer | Datablad | RF-serie | Maximal frekvens | Serie |
|---|---|---|---|---|
| 73287-0620 | ![]() |
SMA | 26.5 GHz | 73287 |
| 73287-0630 | ![]() |
2.9 mm | 40 GHz | 73287 |
| 73287-0631 | ![]() |
2.9 mm | 40 GHz | 73287 |
| 73287-0650 | ![]() |
N | 18 GHz | 73287 |
Publicerad: 2024-10-01
| Uppdaterad: 2025-02-25