Hem
SENASTE produkterna
Nyheter efter tillverkare
Molex
Body Electronics Solutions - Molex
Molex Body Electronics Solutions
Enlarge
Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.
Applications
Steering
Power distribution
Interior/exterior lighting
Mirrors/electrochromic
Entry systems
Diagnostics/gateways
Anti-theft
Wipers
Sunroofs
Doors and windows
Seating
Climate control
Braking
Task lighting
Convenience lighting
Featured Products
2.0mm pitch, provides superior electrical contact reliability, mating retention, and space savings.
2.54mm (.100") pitch, no special tooling required, diverse circuit sizes.
Features unsealed hybrid connectors that deliver signal & Ethernet connectivity in one connector.
Connection system with 50% space savings over traditional USCAR 0.64mm connectors - sealed unsealed.
Offer a sealed inline solution for automotive cameras, keyless entry, and features color coding.
Single- and dual-row system providing space-saving, flexible options for unsealed applications.
Terminals and splices lined with a special hot-melt adhesive to insulate, seal, and protect joints.
Förseglat kabel-till-kabel-anslutningssystem med ett stiftavstånd på 1,8 mm med IP67 NEMA-klassificering och en strömkapacitet på 6 A.
Vertical and right angle connectors in 1.25mm, 2mm, 2.50mm, and 4mm pitch sizes and configurations.
Superior design options for efficient assembly, up to 13.5A current rating, and 3mm pitch.
Related Solutions
Help develop future-ready applications like high-performance engines and transmissions.
Fully sealed, high-performance system ideal for powertrain applications in challenging environments.
Enlarge
Publicerad: 2019-06-14
| Uppdaterad: 2025-10-03