Mill-Max 499 Series 2.54mm Grid Target Connectors
Mill-Max 499 Series 2.54mm Grid Target Connectors for spring-loaded assemblies can be used in place of SMT pads on a PCB as the mating surface for spring-loaded pins. Combining target connectors with spring-loaded connectors on opposing boards provides an easy and efficient solution for making connections between docking stations and devices or stacked boards. Mill-Max 499 Series 2.54mm Grid Target Connectors are offered in double-row strips with a large flat surface for making contact with Mill-Max standard 1.07mm diameter spring pin plungers.Features
- Large flat surface area for making contact with Mill-Max standard 1.07mm diameter spring pin plungers
- Gold-plated conductive path back to the board-mounted spring pin connector
- Available in double-row strips
- Target connectors use MM #1938, #1940, #1941, #1942, and #3024 pins
- Insulators are high-temperature thermoplastic
Publicerad: 2016-03-08
| Uppdaterad: 2022-03-11