Mikroe MIKROE-2924 MiWi Click
Mikroe MIKROE-2924 MiWi Click is a sub-gigahertz radio transceiver Click. This click board offers a reliable Frequency Shift Key (FSK) or On/Off Key (OOK) communication solution. Mikroe MIKROE-2924 Click provides radio communication over a short distance and data rates of 40kbps and 16kbps with good reception sensitivity. This Click board features an onboard PCB antenna and a high level of components integration. The MIKROE-2924 Click provides built-in packet handling routines, 64bytes of transmit/receive FIFO buffer, and clock/data synchronization.The MIKROE-2924 click features MRF89XAM8A RF module, a compact low-power radio transceiver that operates at a frequency range of 836MHz to 870MHz. This click board can be used for developing home, industrial, and building automation applications. The MIKROE-2924 click also finds its applications in data loggers, remote keyless access, and a wide variety of similar short-range radio applications.
Features
- On-board MRF89XAM8A radio transceiver
- Compact, low-power, sub-gigahertz transceiver
- Automatic packet handling
- Cyclic redundancy check (CRC) generation
- 64bytes long FIFO buffer
- Clock/data recovery
- Clock signal synchronization
- GPIO and SPI interfaces
- 3.3V input voltage
- 57.15mm x 25.4mm dimensions
Applications
- Home, industrial, and building automation devices
- Data loggers
- Remote keyless access and alarms
- Wireless remote control
- Short range radio devices
Top View
Schematic
Videos
Publicerad: 2018-03-22
| Uppdaterad: 2022-08-19