Mikroe MIKROE-2873 DIGI POT 4 Click Development Tool
Mikroe MIKROE-2873 DIGI POT 4 Click Development Tool is a digital potentiometer which evaluates the MAX5494 a 10-bit dual, non-volatile, and 3-terminal programmable voltage dividers. The MIKROE-2873 development tool of 10bit resolution allows smooth linear wiper positioning through 1024 steps, which is controlled by SPI interface. This DIGI POT 4 development tool features non-volatile EEPROM memory for storing the wiper position which can restore its last position after the power on.The MIKROE-2873 DIGI POT 4 click development tool contains MAX5494 IC, digital pot 1, digital pot 2 terminal, power supply, and power LED. This slider click development tool comes with 42.9mm x 25.4mm board size. The MIKROE-2873 DIGI POT 4 click tool is used for digital volume control, precise gain, and offset adjustment.
Features
- 1024 steps accurate positioning of wiper
- EEPROM memory
- 3.3V or 5V input voltage
- SPI interface
- 42.9mm x 25.4mm board size
Applications
- LCD digital contrast controllers
- Dual digital voltage dividers
- Digital volume controllers
Publicerad: 2018-01-23
| Uppdaterad: 2022-08-01