Mikroe MIKROE-2920 ProxFusion Click

Mikroe MIKROE-2920 ProxFusion Click is a multifunctional capacitive and Hall-effect sensor device designed to evaluate IQS624 IC. Mikroe IQS624 is a combined multi-sensor IC from Azoteq which includes Hall-effect rotation sensing, along with dual channel capacitive proximity or touch sensing. This IQS624 IC features a ProxSense® engine and has many on-chip features that are used to process the sensor data.

The MIKROE-2920 click detects touch by using two onboard sensor pads and can sense a rotation angle of a magnetic field. This ProxFusion click work with a low power consumption by allowing a less number of external components in an integrated circuit. The MIKROE-2920 ProxFusion click is available in 42.9mm x 25.4mm size. The MIKROE-2920 is an ideal solution for implementing all kinds of advanced HMI interfaces, wearable devices, dimmed TFT backlight, and digital angle gauges.

Features

  • Azoteq IQS624 multi-sensor IC
  • Low power consumption
  • 42.9mm x 25.4mm compact size
  • ProxFusion™ sensor series featuring the proven ProxSense engine
  • GPIO and I2C interfaces
  • 3.3V input voltage range
  • -20°C to +85°C operating temperature range
  • 10mA maximum continuous current

Applications

  • Wearable devices
  • Dimmed TFT backlight
  • Digital angle gauges
Publicerad: 2018-04-13 | Uppdaterad: 2022-10-25