Mikroe MIKROE-3439 Proximity 8 Click Board™

Mikroe MIKROE-3439 Proximity 8 Click Board™ is a close-range proximity sensing click board with VCNL36687S, a power-efficient Proximity Sensor (PS) with VCSEL. A Vertical-Cavity Surface-Emitting Laser (VCSEL) operates with digital and analog frontend circuits for simplified operation and minimal power consumption. A single command over the I2C interface can trigger this click board. The proximity 8-click board features fast PS response, intelligent crosstalk cancelation, and a programmable interrupt engine, which allows extremely useful logic output mode. This click board is ideal for IoT, battery-operated, mobile applications, and applications requiring low-power consumption and reliable close-range PS detection.

The VCNL36687S is a proximity sensor with VCSEL in a single package. This VCNL36687S proximity sensor features a 12-bit ADC and two registers to hold the output result. The VCNL36687S proximity sensor employs a smart cancelation scheme to improve the reliability of detection.

Features

  • VCNL36687S proximity sensor with VCSEL
  • Detect objects regardless of their color
  • Red glow immunity
  • Intelligent crosstalk cancelation
  • VCSEL allows minimal power consumption and simplified operation
  • Advanced analog and digital frontend circuits
  • Fast PS response
  • Programmable interrupt engine allows extremely useful logic output mode
  • I2C interface
  • 3.3V input voltage

Applications

  • Battery-operated and mobile applications
  • IoT

Proximity 8 Click Board Overview

Mikroe MIKROE-3439 Proximity 8 Click Board™
Publicerad: 2019-04-30 | Uppdaterad: 2025-04-24