Microtips Technology TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.

Features

  • 0.9" to 21.5" dimension range
  • With or without touch panel
  • Backlight LED
  • Wide variety of resolution types
  • -20°C to +70°C operating temperature range
  • RoHS compliant

Applications

  • Digital equipment that requires a color display
  • Mobile phones
  • Mobile navigators
  • Video systems
Publicerad: 2017-08-29 | Uppdaterad: 2024-04-16