Microtips Technology AWD-360360T18N01 1.8" Round Display
Microtips Technology AWD-360360T18N01 1.8" Round Display features a high-resolution display with 360 x 360 pixels (RGB) that provides sharp and vibrant visuals. This module measures 47.99mm x 49.86mm x 1.92mm and proves ideal for compact devices. The AWD-360360T18N01 display utilizes In-plane Switching (IPS) technology for excellent visibility from all directions and operates efficiently in extreme temperatures from -30°C to 85°C. This round display exhibits efficient power consumption with 3 white LEDs that consume low power to extend the device's battery life. The AWD-360360T18N01 display facilitates easy, straightforward design integration with a 4-line serial interface compatible with the FH33-12S-0.5SH connector. Typical applications include wearable technology, smart home devices, medical equipment, and compact consumer electronics.Features
- High-resolution display:
- 360 x 360 (RGB) pixels provide sharp and vibrant visuals
- Compact and durable:
- Measuring 47.99mm x 49.86mm x 1.92mm, ideal for compact devices
- Operates efficiently in extreme temperatures from -30°C to 85°C
- Wide viewing angle:
- Utilizes IPS technology and a normally black display mode, offers excellent visibility from all directions
- Efficient power consumption:
- Equipped with 3 white LEDs, the display consumes low power, extending the device's battery life
- Easy integration:
- Houses a 4-line serial interface and is compatible with the FH33-12S-0.5SH connector, facilitating straightforward integration into designs
Applications
- Wearable technology
- Smart home devices
- Medical equipment
- Compact consumer electronics
Publicerad: 2024-09-04
| Uppdaterad: 2024-11-05