Microtherm Sentronic YAM Single/Double/Triple PTC Temperature Sensors

Microtherm Sentronic YAM Single / Double / Triple PTC Temperature Sensors feature a shrink tube and epoxy resin with 26AWG FEP-insulated leads and single, double, and triple PTC options. These temperature-coded sensors for thermal motor protection feature a small size for a fast response and simple installation. The YAM series offers up to a +180°C maximum allowable operating temperature and ≤100Ω, ≤200Ω, or ≤300Ω resistance R25. Additional features include ±5K tolerance of TNAT, 30V maximum allowable operating voltage, and 2.5KVAC dielectric strength. Microtherm Sentronic YAM Single / Double / Triple PTC Temperature Sensors are used for the thermal protection of electric machinery and control cabinets, especially electric drives.

Features

  • Temperature sensor for thermal motor protection
  • Single, double, and triple PTC options
  • Shrink tube and epoxy resin
  • Small size for fast response
  • Temperature coded through definitive color strands
  • Simple installation

Applications

  • Electric drives
  • Heavy-duty motors
  • Mechanical engineering

Specifications

  • Standard cable length
    • Single: 520mm
    • Double: 520mm/180mm/520mm
    • Triple: 520mm/180mm/180mm/520mm
  • 26AWG FEP-insulated leads
  • Up to +180°C maximum allowable operating temperature
  • 30V maximum allowable operating voltage
  • Resistance R25
    • Single: ≤100Ω
    • Double: ≤200Ω
    • Triple: ≤300Ω
  • ±5K tolerance of TNAT
  • 2.5KVAC dielectric strength

Application Examples

Infographic - Microtherm Sentronic YAM Single/Double/Triple PTC Temperature Sensors
Publicerad: 2024-05-06 | Uppdaterad: 2025-11-20