Micron DDR SDRAM

Micron DDR SDRAM allows applications to transfer data on the rising and falling edges of a clock signal. These features double bandwidth and improve performance over SDR SDRAM. To achieve this functionality, Micron uses a 2n-prefetch architecture where the internal data bus is double the size of the external data bus so data capture can happen two times each clock cycle.

Density

Chart - Micron DDR SDRAM
View Results ( 2 ) Page
Artikelnummer Tillv. namn Beskrivning Datablad
MT46V32M16P-5B:J Micron Technology DRAM DDR 512Mbit 16 66/66TSOP 1 CT MT46V32M16P-5B:J Datablad
MT46V32M16P-5B IT:J Micron Technology DRAM DDR 512Mbit 16 66/66TSOP 1 IT MT46V32M16P-5B IT:J Datablad
Publicerad: 2018-07-23 | Uppdaterad: 2025-12-15