Microchip Technology USB7206 6-Port USB 3.1 Gen 2 Controller Hub
Microchip Technology USB7206 USB 3.1 Gen 2 Controller Hub features six downstream ports and advanced features for embedded USB applications. USB7206 supports 10Gbps SuperSpeed+ (SS+), 5Gbps SuperSpeed (SS), 480Mbps Hi-Speed (HS), 12Mbps Full-Speed (FS), and 1.5Mbps LowSpeed (LS) USB downstream devices. They are supported on five standard USB 3.1 Gen 2 downstream ports and only legacy speeds (HS/FS/LS) on one standard USB 2.0 downstream port.Features
- 6-Port USB Smart Hub with:
- 5x Standard USB 3.1 Gen 2 downstream ports
- 1x Standard USB 2.0 downstream port
- Internal Hub Feature Controller device which enables:
- USB to I2C/SPI/I2S/GPIO bridge endpoint support
- USB to internal hub register write and read
- Integrated termination and pull-up/down resistors
- USB Link Power Management (LPM) support
- USB-IF Battery Charger revision 1.2 support on downstream ports (DCP, CDP, SDP)
- Enhanced OEM configuration options available through either OTP or SPI ROM
- Available in 100-pin (12mm x 12mm) VQFN RoHS compliant package
- Commercial and industrial grade temperature support
Specifications
- USB 3.1 Gen 2 compliant 10Gbps, 5Gbps, 480Mbps, 12Mbps, and 1.5Mbps operation
- 5V tolerant USB 2.0 pins
- 1.21V tolerant USB 3.1 Gen 2 pins
- SMD/SMT mounting style
- 1.1V to 3.3V operating supply voltage
- 1.09V (min) to 3.6V (max) supply voltage
- 10Gb/s data rate
- 96kB RAM, 256kB ROM
- -40°C to +85°C operating temperature range
Applications
- Standalone USB hubs
- Laptop docks
- PC motherboards
- PC monitor docks
- Multi-function USB 3.1 gen 2 peripherals
Block Diagram
Publicerad: 2019-09-25
| Uppdaterad: 2023-06-08