Microchip Technology PIC32-BZ6 Curiosity Board

Microchip PIC32-BZ6 Curiosity Board includes the PIC32WM-BZ6204UE module. All signals from the module are connected to onboard features for flexibility and rapid prototyping. The PIC32WM-BZ6204UE module is a high-performance, low-power, integrated wireless microcontroller unit (MCU) powered by a 128MHz Arm® Cortex®-M4F processor. The PIC32WM-BZ6204UE module supports BLUETOOTH® Low Energy (BLE) and IEEE® 802.15.4 wireless communication.

The Microchip PIC32-BZ6 Curiosity Board is a versatile development platform developed to enable quick prototyping while developing the characteristics of the PIC32WM-BZ6204UE module.

Features

  • Onboard PIC32WM-BZ6204UE, to be a certified wireless module and qualified for Bluetooth Low Energy 6.0 specifications
  • USB or external 5V power supply or Li-Po battery powered
  • Onboard programmer/debug circuit using PKOB4 based on Microchip SAME70 MCU
  • Microchip MCP73871 Li-Ion/LiPo battery charger with power path management
  • Onboard USB-To-UART serial converter with hardware flow control based on Microchip MCP2200
  • Two MikroBUS™ sockets to expand functionality using MikroElektronika Click™ adapter boards and Microchip add-on boards
  • One XPRO header to interface with the QT7/T9 XPRO kits to evaluate and demonstrate the PIC32WM-BZ6204UE module’s touch capabilities
  • RGB LED connected to Pulse Width Modulation (PWM)
  • One reset switch
  • Two user-configurable buttons
  • One user LED
  • 32.768kHz SOSC crystal for the PIC32WM-BZ6204UE module
  • Microchip SST26VF064B-104I/MF, 64-Mbit external QSPI Flash memory
  • Microchip MCP9700A, low-power analog voltage temperature sensor
  • RMII enables Ethernet connectivity via the Microchip PHY daughter board
  • Microchip LCC adapter connector supports graphical user interface development
  • Quadrature Encoder Interface (QEI) support
  • Controller Area Network (CAN) support
  • USB Type-C® interface to demonstrate USB full-speed and low-speed support on PIC32WM-BZ6204UE module
  • 8-pin header for external programmer/debugger

Applications

  • Wireless lighting
  • Home automation (door locks and alarm sensors)
  • Internet of Things (IoT) (wall switches and thermostats)
  • Industrial automation

Kit Contents

  • PIC32WM-BZ6204UE module mounted on the PIC32-BZ6 curiosity board
  • Type-A male to USB Type-C cable
  • Aristotle RFA-02-L2H1 2dBi 2.4GHz external antenna

Front View

Microchip Technology PIC32-BZ6 Curiosity Board

Back View

Microchip Technology PIC32-BZ6 Curiosity Board

Block Diagram

Block Diagram - Microchip Technology PIC32-BZ6 Curiosity Board

Power Supply Block Diagram

Block Diagram - Microchip Technology PIC32-BZ6 Curiosity Board
Publicerad: 2025-08-13 | Uppdaterad: 2026-01-29