Microchip Technology PIC16(L)F18424/44 Low Pin Count MCUs

Microchip Technology PIC16(L)F18424/44 Low Pin Count MCUs are designed to combine intelligent analog, communication peripherals, and Core Independent Peripherals (CIPs) with eXTreme Low-Power (XLP) technology. These Microchip Technology PIC16(L)F18424/44 MCUs feature Memory Access Partitioning (MAP), 12-bit Analog-to-Digital Converter with Computation (ADC2), Device Information Area (DIA), and Peripheral Pin Select (PPS). These PIC16(L)F18424/44 have a maximum clock frequency of 32MHz. These MCUs feature an operating temperature range of -40°C to 125°C (PIC16(L)F18424) or -40°C to 85°C (PIC16(L)F18444). The PIC16(L)F18424/44 low pin count MCUs come in PDIP, SOIC, and UQFN packages.

Features

  • Core
    • C Compiler-optimized RISC architecture
    • Operating speed
      • DC - 32MHz clock input
      • 125ns minimum instruction cycle
    • Interrupt capability
    • 16-level deep hardware stack
    • Timers
      • Up to 24-bit timers
      • Up to four 8-bit timers
      • Up to four 16-bit timers
      • Low-Current Power-on Reset (POR)
    • Configurable Power-up Timer (PWRT)
    • Programmable code protection
  • Memory
    • Up to 28KB program flash memory
    • Up to 2KB data SRAM memory
    • 256B data EEPROM
    • Direct, indirect, and relative addressing modes
    • Memory Access partition (MAP)
    • Device Information Area (DIA)
    • Device Configuration Information (DCI)
    • Operating voltage range:
      • 1.8V to 3.6V (PIC16LF184XX)
      • 2.3V to 5.5V (PIC16F184XX)
  • eXtreme Low-Power (XLP)
    • Sleep mode 50nA @ 1.8V (typical)
    • Watchdog timer 500nA @ 1.8V (typical)
    • Secondary Oscillator 500nA @ 32kHz
    • Operating current
      • 8µA @ 32kHz, 1.8V (typical)
      • 32µA/MHz @ 1.8V (typical)
  • Digital peripherals
    • Configurable Logic Cell (CLC)
    • Complementary Waveform Generator (CWG)
    • Capture/Compare/PWM (CCP) modules
    • Pulse Width Modulators (PWM)
    • Numerically Controlled Oscillator (NCO)
    • Peripheral Pin Select (PPS)
    • Data Signal Modulator (DSM)
    • Signal Measurement Timer (SMT)
  • Analog peripherals
    • ADC2
    • Zero-Cross Detect (ZCD)
    • Temperature sensor circuit
    • Digital-to-Analog Converter (DAC)
    • Fixed Voltage Reference (FVR) module

PIC16(L)F18424/44 Block Diagram

Block Diagram - Microchip Technology PIC16(L)F18424/44 Low Pin Count MCUs

PIC16(L)F18424/44 Core Data Path Diagram

Microchip Technology PIC16(L)F18424/44 Low Pin Count MCUs
Publicerad: 2018-08-15 | Uppdaterad: 2022-11-15