Microchip Technology PDS-104GO Power over Ethernet
Microchip Technology PDS-104GO Power over Ethernet (PoE) is an outdoor PoE switch. This PDS-104GO PoE enables the connection of four powered devices to a network, such as an outdoor WLAN, outdoor IP camera, or outdoor P2P radio. The switch offers an SFP port for uplink to support an optical interface or electrical interface. The PDS-104GO delivers PoE power up to 60W per device and also enables remote monitoring and control of the device status, including remote reset. Microchip Technology PDS-104GO PoE offers lightning protection to the switch and indoor network.Features
- Five ports including one SFP data input and four PoE outputs
- Access/trunk VLAN tagging
- Authentication, authorization, and accounting:
- RADIUS and TACACS
- SNMP and web are remotely managed
- Extends network reach by additional 100m
- IP66 outdoor rating
- -40°C to +50°C extended temperature range
- IEEE 802.3at-compliant, 60W per port
- Supports 10/100/1000Mbps data rates
- Integral surge protection
- Plug and play installation (installer does not have to open unit)
PDS-104GO Overview
Publicerad: 2019-06-25
| Uppdaterad: 2023-06-02