Microchip Technology MCP602x Rail-to-Rail Input/Output Op Amps
Microchip MCP602x Rail-to-Rail Input/Output Operational Amplifiers (Op Amps) have a gain-bandwidth product of 10MHz with a low typical operating current of 1.0mA and an offset voltage that is less than 0.5mV. The MCP602x uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. The MCP602x operates with a single supply voltage that can be as low as 2.5V while drawing less than 1.35mA of quiescent current per amplifier. These amplifiers are ideal for battery and loop-powered applications. The devices are also well suited for industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment, and low-end audio applications.Features
- Rail-to-Rail Input/Output
- Wide Bandwidth 10MHz (typical)
- Low Noise 8.7nV/√Hz at 10kHz (typical)
- Low Offset Voltage
- Industrial Temperature ±500μV (max.)
- Extended Temperature ±250μV (max.)
- Mid-Supply VREF MCP6021 and MCP6023
- Low Supply Current 1mA (typical)
- Total Harmonic Distortion
- 0.00053% (typical, G = 1V/V)
- Unity Gain Stable
- Power Supply Range 2.5V to 5.5V
- Temperature Range
- Industrial -40°C to +85°C
- Extended -40°C to +125°C
Applications
- Automotive
- Multi-Pole Active Filters
- Audio Processing
- DAC Buffer
- Test Equipment
- Medical Instrumentation
Typical Application
Publicerad: 2018-09-04
| Uppdaterad: 2023-06-19