Microchip Technology MCP331x1(D)-xx Analog-to-Digital Converters

Microchip Technology MCP331x1(D)-10/05 is a family of Analog-to-Digital Converters (ADC), featuring a full differential input, high performance, and low power consumption in a small package, making them ideal for battery-powered systems and remote data acquisition applications. The MCP331x1(D)-10/05 ADCs feature a Successive Approximation Register (SAR) architecture, an industry-standard SPI serial interface and wide digital I/O interface supply (DVIO) range, allowing them to be interfaced with most industry-standard host microcontrollers, without the need for external voltage level shifters. These Analog-to-Digital Converters feature 1M/500k samples/second, one input channel, low power consumption (0.8µA typical standby, 1.6mA typical active [for 1Msps]), and are offered in a compact 10-pin MSOP or 10-TDFN packages.

Features

  • Resolution and speed
    • MCP33111(D)-10: 12-bit, 1Msps
    • MCP33121(D)-10: 14-bit, 1Msps
    • MCP33131(D)-10: 16-bit, 1Msps
    • MCP33111(D)-05: 12-bit, 500ksps
    • MCP33121(D)-05: 14-bit, 500ksps
    • MCP33131(D)-05: 16-bit, 500ksps
  • Differential and Single-ended input types:
    • Differential: MCP33131D/21D/11D-10/05
    • Single-Ended: MCP33131/21/11-10/05
  • No Latency Output
  • Wide Operating Voltage Range:
    • Analog Supply Voltage (AVDD): 1.8V
    • Digital Input/Output Interface Voltage (DVIO): 1.7V to 5.5V
    • External Reference (VREF): 2.5V to 5.1V
  • Differential Input Operation:
    • Input Full-Scale Range: -VREF to +VREF
    Ultra Low Current:
    • Standby Mode (typical): ~0.8µA
    • Conversion Mode (typical): ~1.6mA (for 1Msps) and ~1.4mA (for 500ksps)
  • 1Msps sample rate
  • SPI-Compatible Serial Communication:
    • SCLK Clock Rate: up to 100MHz
  • ADC Self-Calibration for Offset, Gain, and Linearity Errors:
    • During Power-Up (automatic)
    • On-Demand via user command during normal operation
  • Temperature Range: -40°C to +125°C
  • Automotive Q100 qualified
  • Package Options: MSOP-10, TDFN-10

Typical Application Diagram

Microchip Technology MCP331x1(D)-xx Analog-to-Digital Converters
Publicerad: 2018-04-16 | Uppdaterad: 2022-12-12