Microchip Technology maXTouch® 144-node Touchscreen Controller
Microchip Technology maXTouch® 144-node Touchscreen Controller uses a unique charge-transfer acquisition engine to implement its patented capacitive sensing method. The touchscreen sensing solution can measure, classify, and track the number of individual finger touches with high accuracy in the shortest response time. mXT144U 1.0 allows for both mutual and self-capacitance measurements, which are used to augment the mutual capacitance measurements to produce reliable touch information.
Features
- Up to 12 X (transmit) lines and 12 Y (receive) lines
- Maximum of 144 nodes can be allocated to the touchscreen
- Touchscreen size 83.82mm (1:1 aspect ratio)
- Multiple touch support with up to 5 concurrent touches tracked in real time
- Mutual capacitance and self-capacitance measurements supported for robust touch detection
- Noise suppression technology to combat ambient, charger noise, and power-line noise
- Up to 240Vpp between 1Hz and 1kHz sinusoidal waveform
- Up to 20 Vpp between 1kHz and 1MHz sinusoidal waveform
- Up to 450Hz one-finger reporting rate (subject to configuration)
- Lens bending algorithms to remove display noise
- I2C-compatible slave with support for Standard mode (up to 100kHz), Fast mode (up to 400kHz)
- Digital (Vdd) 3.3V nominal
- Digital I/O (VddIO) 3.3V nominal
- 38-pin XQFN 4mm × 4mm × 0.35mm, 0.35mm pitch
- –40°C to +85°C operating temperature range
Videos
Pin Configuration
Publicerad: 2019-09-25
| Uppdaterad: 2026-02-03