Microchip Technology EV83F07A Evaluation Board

Microchip Technology EV83F07A Evaluation Board is a two-layered board designed to demonstrate the drive capabilities of the MCP8027 3-phase BLDC motor gate driver. This board provides a buck converter, current sense operational amplifiers, 5V and 12V LDO, high-to-low-level voltage translators, and Hall effect sensor inputs. The EV83F07A board consists of six on-board LEDs for signaling the Pulse-Width Modulation (PWM) presence and an LED for the fault status indication. This evaluation board can drive a BLDC motor with up to 28V supply voltage and motor current of up to 20ARMS.

The EV83F07A board features an ON/OFF momentary contact switch (RUN), spare user-programmable momentary contact switch (PB1), reset momentary contact switch (RST), and speed control potentiometer. This board offers Under-Voltage Lock-out (UVLO) and Over-Voltage Lock-out (OVLO) protections. The EV83F07A board is used in the Permanent Magnet Synchronous Motor (PMSM) control, hobby aircraft, and ventilation motors.

Features

  • Maximum of 500mA of gate drive current for external N-channel MOSFETs
  • Drives up to a 20ARMS BLDC motor
  • 750mW buck regulator with resistor-programmable output voltage
  • An ON/OFF momentary contact switch (RUN)
  • Reset momentary contact switch (RST)
  • Spare user-programmable momentary contact switch (PB1)
  • PWM signal LED indicators
  • Fault signal LED indicator
  • Programmable external MOSFET overcurrent protection
  • Speed control potentiometer
  • Programmable PWM dead-time protection
  • Terminal block for 3.3V and 5V Hall effect sensors
  • Under-Voltage Lock-out (UVLO) and Over-Voltage Lock-out (OVLO) protections
  • 6V to 28V input operating voltage range
  • Programmable PWM blanking time for current switching spikes

Applications

  • Industrial fuel, water, and ventilation motors
  • Permanent Magnet Synchronous Motor (PMSM) control
  • Home appliances
  • Hobby aircraft, boats, and vehicles

Block Diagram

Block Diagram - Microchip Technology EV83F07A Evaluation Board
Publicerad: 2024-07-12 | Uppdaterad: 2024-07-30