Microchip Technology BN61G23A Curiosity Platform Dev Board + GP DIM
Microchip Technology BN61G23A Curiosity Platform Dev Board + GP DIM Bundle is a comprehensive development and demonstration platform designed to support the PIC32AK1216GC41064 microcontroller (MCU) family. Key features include a 120-pin general-purpose Dual In-Line Module (DIM), which ensures correct board orientation and ease of use. The Curiosity Platform Development Board offers a full-featured environment for exploring the capabilities of the PIC32AK1216GC41064 MCU family, including multiple power supply options, an integrated programmer / debugger, and expansion headers for additional functionality. The Microchip BN61G23A bundle is ideal for embedded systems development, prototyping, and educational purposes, providing a versatile and user-friendly platform for both novice and experienced developers.Features
- Bundle of the Curiosity Platform development board (EV74H48A) and the PIC32AK1216GC41064 (EV25Z08A) General Purpose Dual In-Line Module (DIM)
- Supports the PIC32AK1216GC41064 MCU family
- Full-featured and ready-to-use
- Multiple power supply options
- Integrated programmer/debugger
- Expansion headers
Applications
- Embedded systems development
- Prototyping
- Educational purposes
Datasheets
- Curiosity Platform Development Board
- EV25Z08A General-Purpose Dual In-Line Module (DIM)
Publicerad: 2025-03-25
| Uppdaterad: 2025-04-18