Microchip Technology ATMXT1665TDAT maXTouch Evaluation Board
Microchip Technology ATMXT1665TDAT maXTouch Evaluation Board is a demonstration and development platform for the ATMXT1665TD-A Automotive Touchscreen Controller IC. The ATMXT1665TDAT is offered with either an I2C (ATMXT1665TDAT-I2C-PCB) or SPI (ATMXT1665TDAT-SPI-PCB) communications interface.The Microchip Technology ATMXT1665TD-A Automotive Touchscreen Controller is aimed at display sizes up to 15" and is used in center stacks, navigation systems, or rear-seat entertainment systems. The ATMXT1665TD-A offers superior signal-to-noise capability to address the requirements of thick lens and thick glove support, supporting multiple thick gloved touches and operation when fingers or surfaces are wet or moist while preventing the water from being detected as a false touch event. This technology also enables adaptive touch utilizing self-capacitance and mutual-capacitance measurements so all touches are recognized and false touch detections are avoided.
Features
- ATMXT1665TD-A Automotive Touchscreen Controller
- Supports up to 16 concurrent touches in real-time with touch size reporting
- Fully automotive-qualified (Grade 2), operating temperature range of -40°C to +105°C
- Communication via an I2C serial interface up to 1MHz
- Communication via an SPI interface up to 8MHz
- External high voltage supply option to increase the signal to noise ratio (SNR)
- Support multiple thick glove (5mm) touches
- Support thick lens (up to 3mm plastic)
- Superior moisture performance
- Up to 16 touch keys
- LQFP144 package
- I2C (ATMXT1665TDAT-I2C-PCB) or SPI (ATMXT1665TDAT-SPI-PCB) interface
Publicerad: 2020-01-24
| Uppdaterad: 2024-07-09