Microchip Technology ADM00879 Fan Controller Demo Board
Microchip Technology ADM00879 Fan Controller Demo Board provides an example of a fan-control application using the EMC2305 fan controller and EMC1438 temperature sensors. This ADM00879 fan controller includes five fan channels, two onboard temperature sensors, and six remote temperature sensor inputs. The ADM00879 fan controller demo board includes low-voltage circuits, which are powered from either the micro USB connector or the 2.1mm jack for a 12V fan supply. This makes it possible to run the PC application and set all the parameters without powering the fan drivers. The thermal management utility Graphic User Interface (GUI) automatically detects the board and loads the appropriate interface.Features
- 5 fan channels with RPM control capable of driving 3 or 4 wire fans
- 2 onboard temperature sensors
- 6 remote temperature sensor connections
Publicerad: 2018-06-13
| Uppdaterad: 2022-10-26