Melexis MLX92217 Hall-Effect Switches
Melexis MLX92217 Hall-Effect Switches are monolithic magnetic sensors utilizing Hall-effect sensor technology. The switches feature integrated logic for automatic Sleep/Awake sequencing, which enables 1μA average current consumption without user action. The Melexis MLX92217 Hall-effect Switches offer selective functions, including magnetic thresholds, magnetic functions, and sleep times. The switches are ideal for reed switch replacement, open/close detection, proximity sensor, and other applications.Features
- Integrated logic sensors for automatic Sleep/Awake sequences
- 1μA average current consumption without user action
- Three programmed selections: magnetic thresholds, magnetic functions, and sleep times
- Increased min/max IDD tolerances for stable and predictable power budget
- Push-pull or open-drain output type
- No external components required
- Chopper-stabilized sensitive Hall sensors
- Magnetic functions: unipolar or omnipolar switch
- Under-voltage reset protection
- RoHS compliant
Applications
- Reed switch replacement
- Open/close detection
- Proximity sensors
- Consumer electronics
- Battery-powered and/or handheld devices
- Industrial and medical appliances
- White goods, smart-lock, and IoT devices
- Energy and flow metering
Specifications
- Micropower consumption in operation:
- 0.9μA at 1.8V/11Hz
- 1.2μA at 3.3V/11Hz
- 1.2μA at 1.8/22Hz
- 1.6μA at 3.3V/22Hz
- 1μW in power down state (200nA at 5V with enable pin)
- 0.65μA at 1.8V typical sleep current
- 1.6V to 5.5V operating voltage range
- 0.6ms to 800ms selectable sleep time
- -40°C to +85°C ambient temperature range
Functional Diagram
Additional Resources
Publicerad: 2023-10-02
| Uppdaterad: 2025-01-24