Melexis MLX9083x Triphibian™ Pressure Sensor ICs

Melexis MLX9083x Triphibian™ Pressure Sensor ICs are miniaturized MEMS pressure sensors that robustly measure gas and liquid media from 2 to 70 bar. The factory-calibrated devices measure the absolute pressure and offer versatile output options, delivering signals in either analog or digital formats. Various calibrated ranges are available to suit specific application needs.

Features

  • Absolute pressure from 2 to 70 bar in liquid and gas media
  • Compliant with chemical refrigerants
  • ±0.5% full scale lifetime accuracy
  • Configurable diagnostics
  • Factory-calibrated and fully programmable (custom curve)
  • Extended ±40V voltage capabilities (supply and output)
  • -40°C to +150°C temperature range
  • RoHS-compliant, SOIC16 WB package
  • Certifications
    • AEC-Q100 (automotive)
    • AEC-Q103-002 (pressure sensor MEMS)
    • ASIL compliant developed as SEooC (ISO 26262)

Applications

  • Thermal management of electric vehicles
    • Standalone sensors
    • Embedded sensors in expansion valves
    • Embedded sensors in e-compressors
    • Embedded sensors in pumps
  • HVAC-R systems
  • Transmission oil monitoring
  • Engine oil monitoring

Components

  • MLX90830
    • Analog ratiometric output
    • ASIL A
  • MLX90834
    • Digital SENT output
    • Optional NTC input
    • ASIL B

Videos

Publicerad: 2024-11-13 | Uppdaterad: 2025-06-17