TE Connectivity / Measurement Specialties Wing Board Development Tools

TE Connectivity's (TE) Measurement Specialties Wing Board Development Tools are geared towards designers to evaluate and design with TE's Measurement Specialties sensors. The modules are designed to work with Microchip / Atmel's interface to test and evaluate sensors. The wing boards feature an I2C interface and are configured to operate with the Xplained Pro development platform. The plug-and-play tools help integrate sensors and reduce time to market.

Features

  • Evaluates various TE sensors
  • Wing boards feature an I2C interface and are configured to operate with the Xplained Pro development platform
  • Plug-and-play tools help integrate sensors and reduce time to market

Applications

  • Health monitoring
  • Fitness
  • Air quality
  • Aerospace
  • Battery powered
Publicerad: 2016-03-21 | Uppdaterad: 2025-12-15