MEAN WELL WDR-60 Industrial DIN Rail Power Supplies

MEAN WELL WDR-60 Industrial DIN Rail Power Supplies are 60W single-phase devices with 180VAC to 550VAC with ultra-wide AC input range. The WDR-60 power supplies are suitable for installation on TS-35/7.5 or 15 DIN rails. These power supplies feature built-in DC OK relay contact, 100% to 120% SVR for adjusting the output voltage, and overvoltage category III. The WDR-60 power supplies operate within an ultra-wide -30°C to +85°C temperature range. These power supplies comply with EN61000-6-2 immunity for the industrial environment. The WDR-60 supplies are suitable for applications such as industrial control systems, semiconductor fabrication, factory automation, electromechanical equipment, and transportation.

Features

  • 180VAC to 550VAC ultra-wide input for 1-phase or 2-phase
  • 32mm slim width
  • Protections:
    • Short circuit
    • Overload
    • Overvoltage
    • Over-temperature
  • 4KVAC I/O high isolation
  • Cooling by free air convection
  • Suitable for installation on TS-35/7.5 or 15 DIN rails
  • -30°C to +85°C ultra-wide operating temperature range
  • Overvoltage category III
  • DC OK relay contact
  • DC output voltage adjustable (+20%)

Applications

  • Industrial control systems
  • Semiconductor fabrication equipment
  • Transportation
  • Factory automation
  • Electromechanical apparatus

Block Diagram

Block Diagram - MEAN WELL WDR-60 Industrial DIN Rail Power Supplies
Publicerad: 2019-10-31 | Uppdaterad: 2023-09-08