MEAN WELL PLD LED Power Supplies

MEAN WELL PLD Series LED Power Supplies is low-cost, high-reliability drivers featuring full range AC input up to 295VAC and built-in PFC function. Other features include short circuit and over-temperature protection and constant current. The PLD series from MEAN WELL is suitable for dry/damp locations and is covered by a three-year warranty.

Features

  • The 16W variant is available in 90VAC to 135VAC or 180VAC to 295VAC
  • The 25W variant is available in 90VAC to 295VAC
  • 40W and 60W variants are available in 180VAC to 295VAC
  • Built-in active PFC function
  • Fully isolated package case with an IP42 rating
  • Constant current mode
  • Class 2 power unit
  • Free air convection cooling
  • Protections:
    • Short circuit
    • Overtemperature
Publicerad: 2011-08-22 | Uppdaterad: 2026-01-16