MEAN WELL PIR-045 Photoelectric Motion Sensor

MEAN WELL PIR-045 Photoelectric Motion Sensor is highly sensitive and compatible with any light source, including LEDs, Tungsten lamps, and light tubes. This power-saving sensor provides a 10VDC output signal, which can be fed to dimming terminals on a LED driver. The sensor is easy to install and offers day / night functions and more. MEAN WELL PIR-045 Photoelectric Motion Sensor delivers a motion-sensing light control solution for parking lots, basements, staircases, warehouses, garages, and other dimly lit locations.

Features

  • High sensitivity and saves power
  • Easy installation
  • Compatible with any light source
    • LED lights
    • Tungsten lamps
    • Light tubes
  • Multifunction
    • OFF delay
    • Standby brightness
    • Day / night functions
    • 3 main setting combination
  • 10VDC output signal

Applications

  • Motion detection
  • Parking lots
  • Basements
  • Staircases
  • Front doors
  • Porches
  • Garages
  • Public toilets

PIR-045 Mechanical Drawing

Mechanical Drawing - MEAN WELL PIR-045 Photoelectric Motion Sensor
Publicerad: 2016-05-27 | Uppdaterad: 2022-03-11