MEAN WELL EPS-120 120W Single-Output AC-DC Power Supplies
MEAN WELL EPS-120 120W Single-Output AC-DC Power Supplies feature high power density, 80VAC to 264VAC input voltage range, and <0.3W no-load power consumption. These reliable, green PCB-type power supplies offer a range of output voltages between 12V and 48V. MEAN WELL EPS-120 120W Single-Output AC-DC Power Supplies are suitable for applications such as industrial automation machinery, industrial control system, mechanical and electrical equipment, and electronic instruments, equipment, and apparatus.Features
- 4" x 2" miniature PCB size
- 80VAC to 264VAC input voltage range
- <0.3W no-load power consumption
- EMI Class B for both Class I (with FG) and Class II (no FG) configuration
- High efficiency up to 91%
- -30°C to +70°C operating temperature range
- Short circuit, overload, and overvoltage protection
- Cooling by free air convection for 84W and 120W with 10CFM forced air
- Built-in 12VDC/0.5A auxiliary output
- Approved for UL/CUL/TUV/CB/CE
- LED indicator for power on
- 3-year warranty
Applications
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Electronic instruments, equipment, and apparatus
Publicerad: 2016-03-15
| Uppdaterad: 2022-03-11