MEAN WELL DAP-04 DALI-PWM Signal Converter

MEAN WELL DAP-04 DALI-PWM Signal Converter converts DALI signal to PWM signal with a universal AC input range up to 305VAC. This converter features four DALI addressable output channels, a built-in push dim function, and a PWM active high or low selectable by jumper. The DAP-04 signal converter also features a fully isolated plastic case, IP20 design, less than 0.5W power consumption, and a built-in relay for ON/OFF control of the LED power supply. Typical applications include indoor lighting, office lighting, and decorative lighting.

Features

  • Universal AC input range (90VAC to 305VAC)
  • Converts DALI signal to PWM signal
  • 4x DALI addressable output channels
  • Complies with DALI standards
  • PWM active high or active low selectable by a jumper
  • Less than 0.5W power consumption
  • IP20 design
  • Fully isolated plastic case
  • Built-in push dim function
  • Built-in relay for ON/OFF control of the LED power supply
  • Linear or logarithm dimming curve selectable
  • 1~100% dimming range
  • 165mm x 46mm x 23mm in dimension (LxWxH)
  • 3-year warranty

Applications

  • Indoor lighting
  • Office lighting
  • Decorative lighting
  • Input signals (DALI or push-dim)
  • Output signals (open collector PWM signal)

Block Diagram

Block Diagram - MEAN WELL DAP-04 DALI-PWM Signal Converter
Publicerad: 2019-01-07 | Uppdaterad: 2023-08-24