MEAN WELL AP Series LED Power Supplies

MEAN WELL AP Series LED Power Supplies are economical LED Power Supplies suitable for indoor LED lighting applications that do not have high waterproof and dustproof requirements. The APC constant current (C.C. mode) series is semi-potted with a basic level of protection against water and dust. The APV constant voltage (C.V. mode) is not potted. The APV/APC Series from MEAN WELL feature 90VAC to 264VAC universal input voltage and up to 84% efficiency.

Features

  • 90VAC to 264VAC input range
  • Constant voltage mode for APV series
  • Constant current mode for APC series
  • Rectangular plastic case with IP42 level rating
  • Suitable for indoor LED lighting and moving sign applications
  • Class 2 design without FG
Publicerad: 2012-01-09 | Uppdaterad: 2023-01-23