MEAN WELL XBG-240 240W Constant-Power Mode LED Drivers

MEAN WELL XBG-240 LED Drivers are 240W AC/DC drivers with constant-power mode. MEAN WEll XBG-240 240W Constant-Power Mode LED Drivers operate from 100VAC to 350VAC and offer different rated currents ranging between 4000mA and 5700mA. These LED drivers offer up to 93% efficiency, a fanless design, and a -40°C to +90°C case temperature under free-air convection. The metal housing and IP67 ingress protection allows this series to fit indoor and outdoor applications.

Features

  • Full power output at 70% to 100% constant-power-mode operation
  • 100VAC to 305VAC input range with active power-factor correction (PFC) function
  • 3-in-1 dimming functions (0VDC to 10VDC/10V pulse-width modulation/resistance)
  • Patented metal housing design with IP67 ingress protection
  • Surge protection with 6kV/4kV
  • Dimming circuit with isolation for latest safety regulation
  • Typical lifetime >50,000 hours and five-year warranty
  • AC input cable with connector for flexible installation

Applications

  • LED bay lighting
  • LED stage lighting
  • LED spot lighting
  • Explosion-proof lighting
  • Type HL LED drivers for class I division 2

Specifications

  • 240W rated power
  • 4900mA default current
  • 30V to 60V constant current region
  • 4000mA to 5700mA full-power current range
  • 65V maximum open circuit voltage
  • 47Hz to 63Hz input frequency range
  • 93% efficiency
  • -40°C to +90°C operating temperature range

Block Diagram

Block Diagram - MEAN WELL XBG-240 240W Constant-Power Mode LED Drivers

Dimming Operation

Chart - MEAN WELL XBG-240 240W Constant-Power Mode LED Drivers
Publicerad: 2020-02-07 | Uppdaterad: 2024-07-17