MEAN WELL SHP-30K-HV 30KW Digital Power Supplies

MEAN WELL SHP-30K-HV 30KW Digital Power Supplies offer a wide input range of 340VAC to 530VAC, 346A maximum current rating, and efficiency up to 97%. These power supplies feature built-in CANBus, optional PMBus, MODBus-RTU, and RS-485 protocols and are output voltage and constant current level programmable. The SHP-30K-HV series power supplies have forced air cooling, built-in remote ON/OFF control, and numerous protections, including short circuits, overload, overtemperature, and overvoltage. MEAN WELL SHP-30K-HV 30KW Digital Power Supplies are suitable for electrolysis systems, laser processing machines, electric vehicle (EV) charging stations, and energy and power systems for automation.

Features

  • Forced air cooling
  • Built-in CANBus / optional PMBus / MODBus-RTU / RS-485 protocols
  • Programmable output voltage and constant current level
  • Built-in remote ON/OFF control
  • Auxiliary power
  • Alarm signal
  • 3-wire without neutral
  • Active current sharing up to 12 units
  • Short-circuit, overload, overvoltage, and overtemperature protection
  • Fan fail protection
  • Double insulation for 55V model

Applications

  • Energy and power systems for automation
  • UV or laser diodes
  • Electrolysis systems
  • Laser processing machines
  • Burn-in facilities
  • RF
  • EV charging stations

Specifications

  • 340VAC to 530VAC input range
  • Up to 97% efficiency
  • 55VDC to 380VDC voltage range
  • 346A maximum current rating
  • 47Hz to 63Hz frequency range
  • <13mA peak leakage current
  • 30,000W maximum rated power
  • -30°C to +70°C operating temperature range

Multiple Applications

MEAN WELL SHP-30K-HV 30KW Digital Power Supplies

Videos

Publicerad: 2023-12-11 | Uppdaterad: 2026-03-05