MEAN WELL RDU20G-200 Rackmount Power Distribution Unit
MEAN WELL RDU20G-200 Rackmount Power Distribution Unit is engineered for reliability, flexibility, and performance, meeting the rigorous demands of industrial and commercial applications. The RDU20G-200 unit is a critical power distribution solution for businesses that need to optimize their power architecture and provide monitored protection for downstream equipment. System scalability and reliability are enhanced due to the RDU20G-200 seamlessly integrating with MEAN WELL's large selection of rackmount power supplies. Additional specifications include a 100A maximum current rating per bus, a 15A maximum load protection rating, and a ±10VDC to 60VDC operating voltage range. MEAN WELL RDU20G-200 Rackmount Power Distribution Unit is suitable for industrial automation, telecommunications, and data centers.Features
- Two independent buses support mixed-voltage operation
- Supports two independent inputs for redundant system
- Front-panel LED indicators for input power and fuse status
- One form-C alarm contact per bus
- Form-C relay contact alarms for power monitoring
Applications
- Mixed-voltage systems
- Redundant power systems
- Telecom systems
- Microwave radio systems
- LMR base stations or repeater sites
Specifications
- 100A maximum current rating per bus
- 15A maximum load protection rating
- 10 GMT-fuse protected outputs per bus
- ±10VDC to 60VDC operating voltage range
- ≤450mV voltage drop at maximum load
- -30°C to +70°C operating temperature range
- 228.6mm x 431.8mm x 44mm dimensions
Block Diagram
Dimensions
Additional Resources
Publicerad: 2025-03-10
| Uppdaterad: 2025-04-04