MEAN WELL Peak Power Switching Power Supplies
MEAN WELL Peak Power Switching Power Supplies feature the LRS-N2, HRPG-1000N3, and HRP-150N3/300N3/600N3 series power supplies with a large 200% to 350% peak power capability. The peak power family offers a universal AC input (85VAC to 264VAC) and a 1U low-profile design. MEAN WELL Peak Power Switching Power Supplies operate up to +70°C and provide various protections against overload, overvoltage, overtemperature, and short-circuiting. The power supplies are ideal for a broad range of applications, including industrial automation machinery, control systems, diagnostic/biological facilities, emergency lighting, RF, laser-related machines, and mechanical, electrical, and telecommunication equipment.Features
- Includes LRS-N2, HRPG-1000N3, and HRP-150N3/300N3/600N3 series power supplies
- 200% to 350% peak power capability
- Universal AC input (85VAC to 264VAC)
- 1U low-profile design
- Up to +70°C operating temperature
- Overload, overvoltage, overtemperature, and short-circuit protection
Applications
- Industrial automation machinery
- Industrial control systems
- Mechanical and electrical equipment
- Diagnostic/biological facilities
- Test and measurement
- Telecommunication equipment
- Emergency lighting systems
- Laser-related machines
- Factory control
- Motor loading
- RF
Videos
Publicerad: 2024-01-19
| Uppdaterad: 2024-01-24