MEAN WELL NPB-1200/1700 Intelligent Battery Chargers

MEAN WELL NPB-1200 and NPB-1700 Intelligent Battery Chargers feature 1200W and 1700W rated wattage and a built-in MCU. These units provide a wide voltage range, multi-purpose design, flexible functions, intelligence, safety, and durability. The series includes output voltages of 12V (10.5V to 21V), 24V (21V to 42V), and 48V (42V to 80V), and reverse polarity protection. The modules can be used for a wide range of batteries; there is no need to purchase multiple chargers. MEAN WELL NPB-1200/1700 Intelligent Battery Chargers offer patented auto-ranging battery detection technology for Li-ion batteries with a battery management system (BMS). This technology automatically adjusts charging voltage settings depending on the battery voltage. These universal NPB-1200/1700 chargers are suitable for charging systems used for E-bikes, E-scooters, specialty vehicles, robotic lawnmowers, recreation crafts, and surveillance systems.

Features

  • Ultra-wide charging voltage (10.5V to 21V, 21V to 42V, and 42V to 80V)
  • Built-in CAN bus protocol for control, setting, and monitoring
  • Programmable 2/3 stage and charging curve settings via SBP-001
  • Manual setting for 2/3 stage and 4 built-in charging curves via DIP switch
  • Adjust charging current between 50% to 100% via VR on front panel
  • Overtemperature automatic derating
  • Thermal-controlled DC fan for noise reduction
  • Temperature-compensation function to prolong battery life
  • Multiple protections: short circuit, overvoltage, overtemperature, battery undervoltage, and battery reverse polarity (no damage)
  • Suitable for lead-acid (Pb) and Li-ion batteries
  • Carry handle accessory available
  • Safety: CB, UL, DEKRA, EAC, CE, UKCA (62368-1 + 60335-1/-2-29)
  • 3-year warranty

Applications

  • Automated guided vehicles (AGVs)
  • E-bikes, E-scooters
  • Camping vehicles, buses
  • Robotic lawnmowers
  • Washing robots
  • Recreation crafts, personal yachts, and workboats
  • Specialty vehicles
  • Surveillance systems
  • Telecommunication base stations
  • Radio system backup solutions
  • Equipment or instruments with backup batteries

Videos

Publicerad: 2021-12-23 | Uppdaterad: 2025-01-19