MEAN WELL GSTx0A AC-DC Reliable Green Power Adapters
MEAN WELL GSTx0A AC-DC Reliable Green Power Adapters are highly reliable desktop-style single-output green adapters. The GST60A and GST40A devices are designed with low no-load power consumption (less than 0.075W) and average operating efficiencies of up to 92%. The GSTx0A are able to better fulfill energy savings and carbon reduction either in either no-load or operating mode. With level VI energy efficiency, these class I power units (with FG) also feature an IEC320-C14 AC inlet with an input range from 90VAC to 264VAC. These characteristics make the adapters an ideal replacement to MEAN WELL's GS40/60 series. The GSTx0A AC-DC Reliable Green Power Adapters are ideal for use in various markets including eco, household, automation, industrial, security, network, and telecom.MEAN WELL GST60A and GST40A Power Adapters are compliant with USA EISA 2007/DoE, Canada NRCan, Australia and New Zealand MEPs, EU ErP, and Code of Conduct (CoC) Version 5. Both series utilize a UL94V-0 flame retardant plastic case and are certified for international safety regulations.
Features
- 90 VAC to 264VAC input
- No-load power consumption of <0.075W
- UL94V-0 flame retardant fully enclosed plastic case
- Protection functions
- Short circuit
- Overload
- Overvoltage
- Over-temperature (GST60A only)
- 3 pole AC inlet IEC320-C14
- Energy efficiency level VI
- Comply with up to date global energy efficiency regulations
- EISA 2007/DoE
- NRCan
- AU/NZ MEPS
- EU ErP
- CoC Version 5
- Class I power (with earth pin)
- Pass LPS
- LED indicator for power on
- 3-year warranty
Applications
- Consumer electronic devices
- Telecommunication devices
- Office facilities
- Industrial equipment
GST40A Mechanical Specification
GST60A Mechanical Specification
View Results ( 17 ) Page
| Artikelnummer | Utgångseffekt | Utspänning-kanal 1 | Utström-kanal 1 | Ingångsspänning | DC-utgångssladdens längd |
|---|---|---|---|---|---|
| GST60A09-P1J | 54 W | 9 VDC | 6 A | 90 VAC to 264 VAC, 135 VDC to 370 VDC | 1 m |
| GST40A15-P1J | 40 W | 15 VDC | 2.67 A | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 m |
| GST60A12-P1J | 60 W | 12 VDC | 5 A | 90 VAC to 264 VAC, 135 VDC to 370 VDC | 1 m |
| GST40A05-P1J | 25 W | 5 VDC | 5 A | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 m |
| GST40A12-P1J | 40 W | 12 VDC | 3.34 A | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 m |
| GST60A05-P1J | 30 W | 5 VDC | 6 A | 90 VAC to 264 VAC, 135 VDC to 370 VDC | 1 m |
| GST60A15-P1J | 60 W | 15 VDC | 4 A | 90 VAC to 264 VAC, 135 VDC to 370 VDC | 1 m |
| GST60A18-P1J | 60 W | 18 VDC | 3.33 A | 90 VAC to 264 VAC, 135 VDC to 370 VDC | 1.5 m |
| GST60A24-P1J | 60 W | 24 VDC | 2.5 A | 90 VAC to 264 VAC, 135 VDC to 370 VDC | 1.8 m |
| GST40A07-P1J | 40 W | 7.5 VDC | 5.34 A | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 m |
Publicerad: 2015-05-06
| Uppdaterad: 2024-07-18