MEAN WELL EPS-35 35W Single-Output Power Supplies

MEAN WELL EPS-35 35W Single-Output Power Supplies are a 2" x 3" series of switching power supplies that accept a universal AC input at full range. The EPS-35 series includes models ranging from 3.3VDC to 48VDC output voltage and 0 to 6.6A output current. These power modules operate in a temperature range of -30°C to +70°C, using free air convection cooling in a 47Hz to 63Hz input frequency range. MEAN WELL EPS-35 35W Single-Output Power Supplies offer a power-on LED light and up to 90% efficiency while providing short-circuit, overload, and overvoltage protection.

Features

  • Compact 2" x 3" footprint
  • 3.3VDC to 48VDC output voltage range
  • 0 to 6.6A output current range
  • <0.3W no-load power consumption
  • Short-circuit, overload, and overvoltage protection
  • Single output
  • Power-on LED indicator light
  • 47Hz to 63Hz input frequency range
  • Efficiency up to 90%
  • -30°C to +70°C operating temperature range
  • 3-year warranty

Block Diagram

Block Diagram - MEAN WELL EPS-35 35W Single-Output Power Supplies
Publicerad: 2018-12-10 | Uppdaterad: 2025-12-15