MEMSIC MC3419 Evaluation Board
MEMSIC MC3419 Evaluation Board is a prebuilt circuit board with MC3419 LGA-12 3-axis sensor. The MEMSIC MC3419 features an internal sample rate from 0.5 to 1000 samples per second. This MC3419 accelerator measures acceleration with a wide variety of usage ranging from ±2g up to ±16g and 16-bit high precision ADC output. The accelerator communicates via I2C/SPI and gives out motion detection or sample acquisition conditions to trigger an interrupt toward an MCU.Applications
- Smartphone
- Wearable
- IoT and IoMT
- Remote controls and gaming
- Vibration in cell phone
- VR and game controllers
Publicerad: 2020-04-01
| Uppdaterad: 2024-06-20