Analog Devices / Maxim Integrated MAX86176 PPG and ECG Analog Front-End (AFE)
Analog Devices MAX86176 PPG and ECG Analog Front-End (AFE) is a complete photoplethysmogram (PPG) and electrocardiogram (ECG) solution for wearable applications. The ECG channel of the MAX86176 features EMI filtering, internal lead biasing, AC and DC lead-off detection, right-leg drive, ultra-low power DC lead-on detection during standby mode, and extensive calibration voltages for built-in self-test. The PPG data acquisition system supports up to 6 LEDs and 4 photodiode inputs, which are fully synchronized with the ECG signal path. The MAX86176 can operate with either an internal or external clock. The device is designed to meet IEC 60601-2-47 Ambulatory ECG Systems monitoring compliance for even the most challenging dry electrode applications.Analog Devices MAX86176 Analog Front-End is available in a 36-bump, 0.4mm pitch, 2.73mm x 2.71mm wafer-level package (WLP).
Features
- System
- 0.5μA shutdown current
- 256-word FIFO for ECG and PPG
- True synchronous ECG and PPG data from dedicated signal paths
- Two fully configurable interrupts
- High-speed SPI interface or I2C interface
- LED driver with 128mA LED maximum current
- -40°C to +85°C operating temperature range
- 2.728mm x 2.708mm thin WLP36 package; 0.4mm pitch
- Photoplethysmogram (PPG)
- Complete dual-channel optical data acquisition system
- Ultra-low-power operation for wearable devices
- Optical readout channel <11μA at 25fps
- 14.6μs to 117.1μs ADC integration time
- Low shutdown current <1μA (typical)
- Signal to Noise Ratio (SNR) up to 110dB with average mode and off-chip filtering
- Supports frame rates from 1fps to 2kfps
- High-resolution 20-bit charge-integrating ADCs
- Low dark-current noise of < 50pARMS
- Excellent ambient range and rejection capability
- > 100μA ambient photodiode current
- > 90dB ambient rejection at 120Hz
- Electrocardiogram (ECG)
- Clinical-grade ECG AFE with high-resolution ADC
- 15.6 ENOB with 0.6μVRMS noise over 0.05Hz to 40Hz
- Very low input bias current
- 233fARMS input-current noise (0.05Hz to 40Hz, TA = +25°C)
- Fully differential input structure with Common-Mode Rejection Ratio (CMRR) > 110dB at power-line frequencies
- High-input impedance > 1GΩ for extremely low common to differential-mode conversion
- High DC-offset range of ±1300mV (1.8V typical) allows a wide variety of electrodes to be used
- High AC-dynamic range of > 90mVP-P helps prevent saturation in the presence of motion
- ECG biopotential channel can be used for some EEG applications
- Higher-gain ranges available (480V/V, 960V/V)
- Low input-referred voltage and current noise enables the use of small-area dry electrodes
- Clinical-grade ECG AFE with high-resolution ADC
Applications
- Wearable devices for fitness, wellness, and medical applications with clinical accuracy
- Suitable for wrist, finger, ear, and other locations
- Optimized performance to detect heart rate, oxygen saturation (SpO2), muscle and tissue oxygen saturation (SmO2 and StO2), and body hydration
- Single-lead event monitors for atrial fibrillation (AFib) and other arrhythmia detection
- Single-lead wireless patches for at-home and in-hospital monitoring
- Chest-band heart-rate monitors for fitness applications
- Biometric authentication and ECG-on-demand applications
- Fully synchronized PPG and ECG signal path for PTT measurements
Videos
Sub-System Block Diagram
Package Outline
Publicerad: 2021-07-26
| Uppdaterad: 2023-04-18