Analog Devices / Maxim Integrated MAX6279 Precision Ceramic Voltage Reference
Analog Devices MAX6279 Precision Ceramic Voltage Reference is a precision, two-terminal shunt mode, bandgap voltage reference available in a fixed reverse breakdown voltage of 1.225V. Ideal for space-critical applications, the MAX6279 is offered in an 8-pin ceramic package. Laser-trimmed resistors ensure precise initial accuracy. With a 25ppm/°C temperature coefficient, the device is provided in three initial accuracy grades ranging from 0.1% to 0.5%. The MAX6279 has a 70μA to 12mA shunt-current capability with low-dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.The MAX6279 does not require an external stabilizing capacitor while ensuring stability with capacitive loads. The Analog Devices MAX6279 Precision Ceramic Voltage Reference is a higher-precision device than the LM4040/LM4050.
Features
- 8-pin ceramic package reduces system board space
- Hermetically-sealed ceramic package offers stable results vs. time, humidity, and temperature
- 0.1% (max) initial accuracy
- 25ppm/°C (max) temperature coefficient guaranteed over -40°C to +85°C temperature range
- 70μA to 12mA operating current range
- Low 28μVRMS output noise (10Hz to 10kHz)
- No output capacitors required
- Stable with capacitive loads
Applications
- Portable, battery-powered equipment
- Notebook computers
- Cell phones
- Industrial process control
Typical Operating Circuit
Additional Resource
Publicerad: 2019-01-07
| Uppdaterad: 2023-04-24