Analog Devices / Maxim Integrated MAX4146x Evaluation Kit

Analog Devices MAX4146x evaluation kit evaluates the MAX4146x family of sub-1GHz ISM transmitters. It features a single MAX4146x high output power VHF/UHF sub-GHz ISM/SRD transmitter designed to transmit Frequency-Shift Keying (FSK), Gaussian GFSK, or Amplitude-Shift Keying (ASK) data in the 286MHz to 960MHz frequency range. The Analog Devices MAX41460 and the MAX41461-MAX41464 kits operate in conjunction with an external microcontroller (MCU) and Graphical User Interface (GUI) software on a computer.

Features

  • Evaluates the MAX4146x family of sub-1GHz ISM transmitters
  • Single input voltage supply from 1.8V to 3.6V
  • Direct interface with a MAX32630FTHR Arm® microcontroller (MCU) board
  • Available Pmod hardware interface
  • Windows 7/10-compatible software
  • On-board SPI interface control for the MAX41460
  • Optional I2C control for the MAX41461-MAX41464
  • GUI controls for MAX32630FTHR board PMIC operation from 1.8V to 3.3V
  • Proven 2-layer PCB design
  • Fully assembled and tested

Applications

  • Automatic meter reading (AMR)
  • Building automation and security
  • Garage door openers (GDO)
  • Internet of Things (IoT)
  • Radio control toys
  • Remote and passive keyless entry (RKE/PKE)
  • Tire pressure monitoring systems (TPMS)
  • Wireless sensors and alarms

Transmitter Kit Diagram

Chart - Analog Devices / Maxim Integrated MAX4146x Evaluation Kit
Publicerad: 2018-12-19 | Uppdaterad: 2023-04-24