Analog Devices Inc. MAX40027EVKIT Comparator Evaluation Kit
Analog Devices Inc. MAX40027EVKIT Comparator Evaluation Kit is a fully assembled electrical demonstration kit that provides a proven design to evaluate the MAX40027 ultra-low 280ps propagation delay, ultra-low dispersion dual comparator. The board provides layout options that allow the input termination to be easily modified for alternative input terminations. The comparator outputs are designed to drive low voltage differential signal outputs (LVDS). The LVDS outputs help minimize power dissipation and interfaces directly with high-speed interconnect devices, FPGAs, and CPUs. The MAX40027 comparator is ideal for time-of-flight distance measurement applications.Features
- Fast 280ps (typ) propagation delay
- Low 25ps overdrive dispersion (VOV = 10mV to 1V)
- 2.7V to 3.6V supply voltage
- 45.9mW supply at 2.7V (per comparator)
- Power-efficient LVDS outputs
- -40°C to +125°C temperature range
Required Equipment
- MAX40027EVKIT evaluation kit
- 6x matched-length SMA cables (preferably up to 18GHz capable), 2 feet, or less, in length
- +3.6V, 100mA DC power supply
- High-speed signal generator with differential outputs capable of generating square waves with <500ps rise times. (e.g., HP 8131A)
- High-speed oscilloscope with 50Ω termination
Publicerad: 2020-03-23
| Uppdaterad: 2024-05-01