Analog Devices / Maxim Integrated MAX38913AEVKWLP Regulator Evaluation Kit

Analog Devices MAX38913AEVKWLP Regulator Evaluation Kit evaluates the MAX38913A in a wafer-level package (WLP). The MAX38913A is a low-noise linear regulator. The evaluation kit operates over an input range of 1.8V to 5.5V. The MAX38913AEVKWLP provides an output voltage that is jumper selectable between two separate levels. Each of the two regulated output levels are configured to one of the 33 possible voltages through external select resistors. The Analog Devices MAX38913AEVKWLP evaluation kit features a pass-through mode that can completely bypass the linear regulator. The evaluation kit can deliver up to 1A of current.

Features

  • Evaluates the MAX38913A IC in a 12-pin (3x4 0.4mm pitch) WLP package
  • 1.8V to 5.5V input range
  • 0.6V to 5.0V resistor configurable output voltages
  • Jumper selectable between two output voltages
  • Input-to-output pass-through mode
  • Up to 1A output current
  • Proven 4-layer 1-oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

Required Equipment

  • MAX38913AEVKWLP evaluation kit
  • 1.8V to 5.5V, 3A DC power supply (IN)
  • Electronic load capable of 1A
  • Digital voltmeter (DVM)

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated MAX38913AEVKWLP Regulator Evaluation Kit
Publicerad: 2021-05-25 | Uppdaterad: 2023-04-12