Analog Devices Inc. MAX38909 TDFN Evaluation Kit

Analog Devices Inc. MAX38909 TDFN Evaluation Kit evaluates the MAX38909 in a TDFN package. The MAX38909 is a low input voltage, high output current linear regulator. The kit operates over an input range of 0.9V to 5.5V and a bias voltage range from 2.7V to 20V. The kit provides a resistor-configurable output voltage range from 0.6V to 5.0V and delivers up to 4A of current.

Features

  • Evaluates the MAX38909 IC in a 14-pin (3mm x 3mm) TDFN
  • 0.9V to 5.5V input range
  • 2.7V to 20V bias voltage to provide wider supply options
  • 0.6V to 5.0V resistor configurable output voltage range
  • Up to 2A output current
  • Proven 4-layer 1oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

Applications

  • FPGAs and DSPs
  • Medical, audio, and instrumentation
  • Server μPs
  • Portable cameras
  • PLCs
  • Base stations
Publicerad: 2020-12-15 | Uppdaterad: 2024-08-05