Analog Devices / Maxim Integrated MAX32666EVKIT Evaluation Kit

Analog Devices MAX32666EVKIT Evaluation Kits evaluate the capabilities of the MAX32665-MAX32668 high-efficiency Arm® microcontroller and audio digital signal processor (DSP). The microcontroller and audio DSP are designed for wearable and hearable device applications. Analog Devices MAX32666EVKIT Evaluation Kits include a socketed version for the secure integrated circuit and a direct mount for the nonsecure IC.

Features

  • BLUETOOTH® SMA connector with a 2.4GHz hinged whip antenna
  • 1.28in x 128in × 128in monochrome TFT display
  • 64MB XIP flash
  • 1MB XIP RAM
  • Stereo audio codec with line-in and line-out 3.5mm jacks
  • Digital audio microphone
  • USB 2.0 micro B interface
  • USB 2.0 micro B to serial UARTs
  • Selection with jumpers between UART1 and UART2
  • Micro SD card interface
  • Select GPIOs accessed through a 0.1in header
  • Access to the 8 analog inputs through a 0.1in header
  • Arm® or SWD JTAG 20-pin header
  • One-wire RJ11 port
  • Board power provided by either USB port
  • Individual power measurement on all IC rails through jumpers
  • Onboard 1.8V and 3.3V regulators
  • Two general-purpose LEDs and two general-purpose pushbutton switches

Kit Contents

  • MAX32666 with a preprogrammed demo
  • BLUETOOTH hinged whip antenna
  • JTAG debugger with ribbon cable
  • Two standard A to Micro B USB cables
Publicerad: 2019-01-30 | Uppdaterad: 2023-04-21