Analog Devices / Maxim Integrated MAX2679EVKIT/MAX2679BEVKIT Evaluation Kits

Analog Devices MAX2679EVKIT/MAX2679BEVKIT Evaluation Kits provide an easy evaluation of the MAX2679/MAX2679B amplifier, offering 1.08V to 1.98V single-supply operation. The Analog Devices MAX2679EVKIT/MAX2679BEVKIT Evaluation Kits require no additional supporting circuitry while enabling testing of the device's RF performance. The kits are fully assembled, tested, and delivered with matched 50Ω SMA connectors for inputs and outputs.

Features

  • Easy Evaluation of MAX2679/MAX2679B IC
  • 1.08V to 1.98V Single-Supply Operation
  • RF Input and Output Matched to 50Ω
  • Fully Assembled and Tested
Publicerad: 2017-09-21 | Uppdaterad: 2023-04-14