Analog Devices / Maxim Integrated MAX22500E & MAX22501E Evaluation Kits

Maxim Integrated MAX22500E & MAX22501E Evaluation Kits are fully assembled and tested PCBs that demonstrate the functionality of the MAX22500E or MAX22501E half-duplex high-speed RS-485/RS-422 transceivers. The Kits have preemphasis functionality, operate from a single 5V supply, and include on-board termination.

Features

  • Operates From a Single 3V to 5V Supply
  • Terminal Block and RJ45 Connectors for Easy
  • RS-485/RS-422 Evaluation
  • Fully Assembled and Tested
  • Required Equipment
    • MAX22500E MAX22501E EV kit
    • 3.3V, 500mA DC power supply
    • 80MHz Signal/function generator
    • Oscilloscope
Publicerad: 2017-10-19 | Uppdaterad: 2022-06-06