Analog Devices / Maxim Integrated MAX20730EVKIT Evaluation Kit
Analog Devices MAX20730EVKIT Evaluation Kit serves as a reference platform for evaluating the MAX20730 voltage regulator IC. The MAX20730 provides an extremely compact, low-cost, highly efficient, fast, accurate, and reliable power delivery solution for emerging low-output voltage applications up to 25A. The evaluation kit comprises a fully assembled and tested PCB implementation of the Analog Devices MAX20730. Jumper pins, test points, and input/output connectors are included for flexibility and ease of use in a wide range of applications. The evaluation board is configured with an edge strip to allow high di/dt loading when evaluating the system. The +VOUT connection is on the top side, while the return (or -VOUT) is on the bottom side, directly mirroring the topside strip.Features
- High efficiency and power density
- Low component count
- Small solution size
- 509mm2 including an inductor and output capacitors
- Optimized performance
- Reduced design-in time
- Interfaces to Maxim PMBus™ dongle and PowerTool™ GUI
- Proven PCB layout
- Fully assembled and tested
Publicerad: 2017-07-12
| Uppdaterad: 2023-04-17