Analog Devices Inc. MAX20458EVKIT Evaluation Kit

Analog Devices Inc. MAX20458EVKIT Evaluation Kit is a fully assembled and tested application circuit that simplifies the evaluation of the MAX20458. The MAX20458 36V Boost Controller is an automotive-grade PMIC that includes a 3.5A synchronous buck converter and an asynchronous boost controller with 2.1MHz and 400kHz options. The kit's installed components are rated for the automotive temperature range. Various test points and jumpers are included for evaluation.

ADI MAX20458EVKIT Evaluation Kit comes with the MAX20458ATIA/VY+ installed (3.3V/ADJ, 2.1MHz) but can also be used to evaluate other MAX20458 variants with minimal component changes.

Features

  • High-voltage step-down converter with integrated power FETs to minimize board-area-occupancy
  • Asynchronous boost controller
  • 3.5V to 40V input supply range
  • Input supply range extended down to 2V with pre-boost enabled
  • 10V fixed boost output voltage (separate option provides adjustable output voltage)
  • Buck provides 5V/3.3V output up to 3.5A output current
  • Buck output voltages adjustable between 1V and 10V using external resistors
  • ±2% buck output voltage accuracy
  • Frequency-synchronization input
  • Independent enable inputs
  • Voltage-monitoring PGOOD1 output
  • Jumpers and test points on key nodes for simplified evaluation
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Automotive start-stop systems
  • Instrument clusters
  • Distributed DC power systems
  • Navigation and radio head units

Required Equipment

  • MAX20458 EV kit
  • Adjustable DC power supply (PS1)
  • One digital multimeter (DMM1)
  • One electronic load (EL)

PCB Layout

Analog Devices Inc. MAX20458EVKIT Evaluation Kit
Publicerad: 2020-12-23 | Uppdaterad: 2024-08-12